Low

Standard T Cable Ties Natural 7.6 x 600mm 50 Pack - 

T120XM.NN2P

T120XM.NN2P - Standard T Cable Ties Natural 7.6 x 600mm 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T120XM.NN2P
Order Code:
CB11632
Product Range
T Series
Catalogue page:
  CPCC/1401

Product Overview

Standard 'T' Ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ensures a simple and quick installation.
  • One-piece non-releasable BS EN ISO 9002 cable ties moulded in Nylon 66
  • Flame retardant to UL94V-2
  • Manufactured to US Mil. Spec. 23190 Drwg. 3367.
  • Supplied in packs of 100

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
600mm
:
7.6mm
:
175mm
:
120lb
:
T Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£13.03 ( £15.64  Inc. VAT) £ 15.64
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.03 (£15.64)
5 + £12.51 (£15.01)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews