Low

HENSEL  DN2000  8 Entry IP55 Cable Junction Box without Terminals, 85x85x51

HENSEL DN2000

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Manufactured in thermoplastic
  • Insulation voltage: 400V
  • 8 x M20 Conduit entries
  • IP55 Rated
  • Grey
  • Dimensions: 51 x 85 x 85mm

Product Information

No. of Ways:
-
Current Rating:
-
Product Range:
-
External Width - Metric:
85 mm
External Depth - Metric:
85 mm
External Height - Metric:
51 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.08

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.