Low

HERO  HIM602H  PHOTODIODE, IR RECEIVER, HORIZONTAL

HERO HIM602H
Technical Data Sheet (102.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HIM602H is an Infrared Remote Control Receiver has wide reception angle and long reception distance. It provides good EMI protection. It is a side and top view devices.
  • 940nm Peak wavelength

Product Information

Carrier Frequency:
38kHz
Transmission Range:
16m
Directivity:
50°
Supply Voltage Min:
4.5V
Operating Temperature Min:
-25°C
Operating Temperature Max:
75°C
Supply Current:
3mA
Product Range:
-
Supply Voltage Max:
5.5
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.0006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.