Low

HP  L2734A  Scanjet 200 Flatbed Photo Scanner

HP L2734A
Technical Data Sheet (197.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • USB powered 48-bit colour scanner
  • Saves energy by plugging directly into your PC, eliminates the need for a power cable
  • Create the prints you need using the ArcSoft PhotoStudio 6 photo-editing software
  • Optical resolution of 2400x4800dpi
  • 10x15cm Photo scan 21 seconds (200dpi)
  • Media sizes up to 216x297mm
  • One touch scan and copy buttons
  • USB 2.0 interface and power
  • Supports Win XP/Vista/7/8 and Mac OS 10.6.8+
  • Dimensions (HxWxD): 44.5x373x274mm

Product Information

Scanner Type:
A4 Document
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Scanner, software, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716070
Weight (kg):
2.52

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.