Low
500cc Pistol Grease Gun Kit -
84800700
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 84800700
- Order Code:
- TL16003
- Catalogue page:
- CPCC/2458
Product Overview
- Die cast pump with air bleed
- Pistol Grip Lever action
- Can be used and filled with a standard cartridge or bulk grease
Contents
Contents: flexible hose and connector
Product Information
- :
- -
- :
- Pistol Grip
- :
- -
- :
- -
Associated Products
14 In stock
14 in stock ready for despatch (UK stock)
£14.21
(
£17.05
Inc. VAT)
£
17.05
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £14.21 (£17.05) |
Filter Tool