Low

HITACHI  HTS545050A7E380  Travelstar Z5K500 2.5" Mobile Internal Hard Drive SATA 3GB/s - 500GB, 5400RPM, 7mm

HITACHI HTS545050A7E380
Technical Data Sheet (281.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Low profile design; 7mm high
  • Silent-seek acoustics for quiet operation
  • SmoothStream™ technology
  • 500GB storage capacity
  • SATA 3Gb/s interface
  • 5400rpm spindle speed
  • 8MB cache buffer

Product Information

Drive Type:
Internal
Drive Size:
2.5"
Drive Interface:
SATA 3 Gb/s
Hard Drive Capacity:
500GB
Rotational Speed:
5400rpm
Cache Buffer:
8MB
Product Range:
Drive Size - Imperial:
2.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.246

Alternatives

2.5" Internal Hard Drive SATA 6GB/s - 500GB, 5400RPM, 7mm

TOSHIBA

Cache Buffer:8MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Rotational Speed:5400rpm

70 in stock

Price for: Each

1+ £32.95 (£39.54)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.