Low

HONEYWELL SECURITY  8SP419A  CONTROL PANEL 8 ZONE METAL LCD

HONEYWELL SECURITY 8SP419A
Technical Data Sheet (368.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Up to 4 Accenta RKP's per system
  • Part set programs
  • 4 Access codes
  • 5 Programmable outputs for Digital communicator
  • 8 Zones programmable for security, 2 zones for fire
  • PA input
  • Tamper input
  • Outputs for external Siren and strobe
  • 250 event memory
  • Walk test facilities
  • Quick set feature
  • Dimensions: (HxWxD) 200x253x55mm

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311030
Weight (kg):
3.1