Low

250 G6 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home - 

1WY97EA#ABU New

1WY97EA#ABU - 250 G6 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HP HP
Manufacturer Part No:
1WY97EA#ABU
Order Code:
SB06833
Product Range
HP 250 G6
Also Known As:
GTIN UPC EAN: 0191628710621

Product Overview

Durable, cost effective notebook that provides impressive performance for everyday computing. This model features Windows 10 preloaded, high speed DDR4 RAM and dual band Wi-Fi connectivity.
  • Anti-glare WLED 1080p Full HD SVA eDP display
  • Dual core processor that features 3MB SmartCache
  • Built-in stereo speakers
  • SuperMulti DVD±RW optical drive
  • Integrated SD/SDHC/SDXC media reader
  • Dual band wireless 802.11 a/b/g/n/ac, Bluetooth 4.2 and Ethernet wired networking
  • Connections: 2x USB 3.0, 1x USB 2.0, HDMI, VGA, RJ45 and mic/headphone combo
  • Powered by 4 cell Li-ion battery
  • Dimensions (HxWxD): 24x380x254mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i3-6006U
:
4GB
:
500GB
:
1.86kg
:
1920 x 1080 Pixels
:
Intel HD 520
:
HP 250 G6
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0191628710621

Related Searches

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£329.00 ( £394.80  Inc. VAT) £ 394.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £329.00 (£394.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews