Low

HQ POWER  VDST15  LOUDSPEAKER, DUAL 15" 700W

HQ POWER VDST15

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An ideal entry level speaker for DJs, Karaoke or even home party use. High power handling combined with tough build quality make these excellent value for money.

Product Information

Frequency Response Min:
20Hz
Frequency Response Max:
20kHz
External Height:
External Width:
465mm
External Depth:
375mm
Product Range:
Power Rating RMS:
450 W
Weight:
36.5 kg
Power Rating:
700 W
Impedance:
8 ohm
External Length / Height:
1245 mm
SVHC:
To Be Advised
Bass Diameter:
15 "
Tweeter Diameter:
3.4 "
Sensitivity:
94dB

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182200
Weight (kg):
32.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.