Low

Cable Retention Grommet M20 - 

HYC1458235

HYLEC HYC1458235

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HYC1458235
Order Code:
CB13365
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1417
See all Technical Docs

Product Overview

EPDM is generally more resistant to cold temperature, diluted acids and ozone than CR material. These products provide an economical alternative to cable glands when taking through a bulkhead or panel. They are quick and easy to install from one side only (no tool is required) and they also provide a measure of cable retention and sealing to IP67 in accordance with EN60529.
  • Quick method of taking a cable through a bulkhead or panel - no tools required
  • Low profile on front of panel/bulkhead, ideal for use in restricted places
  • EPDM temperature range -30 to +130°C
  • Seals to IP67 iaw EN 60529
  • Halogen-free EPDM (Grey)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

42 In stock

42 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.40 ( £0.48  Inc. VAT) £ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.40 (£0.48)
10 + £0.34 (£0.408)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews