Low

HYLEC  THK.200.C1E  TEEBOX CABLE SPLITTER 3 PORT

HYLEC THK.200.C1E
Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THK.200.C1E
Order Code:
CBBR6902

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This unique cable splitter/junction enclosure is intended for use with circular profile cable. It is supplied complete with a three pole terminal block and fixing hardware, enabling the product to be fitted direct to wood or brickwork etc. Suitable for a variety of industrial, commercial and domestic applications, these items can be used in temperatures up to 125°C and have a maximum current and voltage rating of 24A/450V. All products are manufactured in black polyamide, feature a hinged lid incorporating a tamper resistant snap-shut action and are IP54 rated. The integral terminal block features barrier inserts to enable easier cable installations and cable retention. Sealing and strain relief is achieved when the sealing grommets and locking caps are correctly assembled to the product.
  • Assembly Instructions included
  • Suitable for internal/external use
  • IP54 Rated
  • Compact and simple to use

Product Information

Cable Diameter:
-
Colour:
-
Conductor Area CSA:
-
Product Range:
-
Cable Diameter Max:
9.5
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.