Low

HYUNDAI  H2500EBLUE  H2 USB 3.0 Portable Hard Drive, Blue Hummingbird - 500GB

HYUNDAI H2500EBLUE
Manufacturer:
HYUNDAI HYUNDAI
Manufacturer Part No:
H2500EBLUE
Order Code:
CS27058
Product Range
Hyundai H2

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek, slimline external hard drive with gloss blue housing
  • High capacity storage with fast file access
  • Plug and play USB 3.0 interface
  • 2 Colour LED connection indicator
  • 3 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
500GB
Rotational Speed:
-
Cache Buffer:
-
Product Range:
Hyundai H2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Drive, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.25

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.