Low

HYUNDAI  HS2128BLACK  HS2 Series Portable 128GB USB 3.0 SSD, Black Panther

HYUNDAI HS2128BLACK
Technical Data Sheet (2.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek portable storage solution with solid state technology in a slim profile design; benefit from faster access to your files with SSD speeds.
  • Robust construction; resilient against vibration and shock
  • Firmware based Power Loss Protection ensures no data loss if power is disconnected
  • Built-in error protection using SRAM
  • 2 Colour LED connection indicator
  • Sequential Read (1024KB): 193.60MB/s
  • Random Read (4KB 32QD): 16.33MB/s
  • Sequential Write (1024KB): 190.40MB/s
  • Random Write (4KB 32QD): 41.23MB/s
  • 3 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
128GB
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717098
Weight (kg):
.196

Alternatives

Portable 128GB USB 3.0 SSD, Black

INTEGRAL

Drive Interface:USB 3.0; Drive Type:External; Hard Drive Capacity:128GB

11 in stock

Price for: Each

1+ £47.59 (£57.108)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.