Low

HYUNDAI  HS2256BLACK  HS2 Series Portable 256GB USB 3.0 SSD, Black Panther

HYUNDAI HS2256BLACK
Manufacturer:
HYUNDAI HYUNDAI
Manufacturer Part No:
HS2256BLACK
Order Code:
CS25834
Product Range
Hyundai HS2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek portable storage solution with solid state technology in a slim profile design; benefit from faster access to your files with SSD speeds.
  • Robust construction; resilient against vibration and shock
  • Firmware based Power Loss Protection ensures no data loss if power is disconnected
  • Built-in error protection using SRAM
  • 2 Colour LED connection indicator
  • Sequential Read (1024KB): 193.80MB/s
  • Random Read (4KB 32QD): 16.23MB/s
  • Sequential Write (1024KB): 185.20MB/s
  • Random Write (4KB 32QD): 42.35MB/s
  • 3 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
256GB
Sequential Read Speed:
194MB/s
Sequential Write Speed:
185MB/s
Random Read up to (IOPS):
-
Random Write up to (IOPS):
-
Product Range:
Hyundai HS2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Drive, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717098
Weight (kg):
.2

Alternatives

Portable 256GB USB 3.0 SSD, Black

INTEGRAL

Drive Interface:USB 3.0; Drive Type:External; Hard Drive Capacity:256GB; Product Range:-; Random Read up to (IOPS):-; Random Write up to (IOPS):-; Sequential Read Speed:-; Sequential Wr

1 in stock

Price for: Each

1+ £92.34 (£110.808)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.