Low

HYUNDAI  HS2512WRED  HS2 Series Portable 512GB USB 3.0 SSD, Red Dragonfly

HYUNDAI HS2512WRED
Manufacturer:
HYUNDAI HYUNDAI
Manufacturer Part No:
HS2512WRED
Order Code:
CS25841
Product Range
Hyundai HS2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
512GB
Sequential Read Speed:
-
Sequential Write Speed:
-
Random Read up to (IOPS):
-
Random Write up to (IOPS):
-
Product Range:
Hyundai HS2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717098
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.