Low

HYUNDAI  HS260GREY  HS2 Series Portable 60GB USB 3.0 SSD, Grey Elephant

HYUNDAI HS260GREY
Manufacturer:
HYUNDAI HYUNDAI
Manufacturer Part No:
HS260GREY
Order Code:
CS25827
Product Range
Hyundai HS2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek portable storage solution with solid state technology in a slim profile design; benefit from faster access to your files with SSD speeds.
  • Robust construction; resilient against vibration and shock
  • Firmware based Power Loss Protection ensures no data loss if power is disconnected
  • Built-in error protection using SRAM
  • 2 Colour LED connection indicator
  • Sequential Read (1024KB): 193.50MB/s
  • Random Read (4KB 32QD): 16.43MB/s
  • Sequential Write (1024KB): 187.90MB/s
  • Random Write (4KB 32QD): 41.46MB/s
  • 3 Year manufacturer warranty

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
60GB
Sequential Read Speed:
194MB/s
Sequential Write Speed:
188MB/s
Random Read up to (IOPS):
-
Random Write up to (IOPS):
-
Product Range:
Hyundai HS2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Drive, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717098
Weight (kg):
.196

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.