Low
2.5" to 3.5" SATA HDD & SSD Converter / Mounting Kit for Internal 3.5" Drive -
MB882SP-1S-2B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB882SP-1S-2B
- Order Code:
- CS25172
- Also Known As:
- GTIN UPC EAN: 4711132868401
- Catalogue page:
- CPCC/912
Product Overview
- Converts a 2.5" SATA drive for use in a 3.5" bay
- Designed for 9.5mm SATA SSD and HDD drives
- Simple design with tool-less installation
- Universal mounting holes for standard PC cases
- Airflow vents for extra cooling
- Robust plastic enclosure
- Dimensions (HxWxD): 25x101x145mm
Footnotes
Note: 2.5" drives with 7mm height may require manual installation
Product Information
Also Known As
GTIN UPC EAN: 4711132868401
Alternatives
17 In stock
17 in stock ready for despatch (UK stock)
£16.63
(
£19.96
Inc. VAT)
£
19.96
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £16.63 (£19.96) |
3 + | £15.56 (£18.67) |
Filter Tool