Low

ICY DOCK  MB981U3S-1S  EZ-Dock 2.5/3.5" SATA HDD/SSD USB 3.0 & eSATA Docking Station

ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
Technical Data Sheet (598.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
ICY DOCK MB981U3S-1S
Video

Product Overview

Compact desktop hard drive docking station suitable for any type of 2.5/3.5" SATA HDD or SSD drive. Completely screw-less and tool-less drive connection for easy installation and use.
  • Drive eject button for hassle free removal
  • Two part dust cover to protect internal components
  • SuperSpeed USB 3.0 & eSATA interfaces
  • Backwards compatible with USB 2.0
  • Transfer rates up to 5Gb/s via USB 3.0, 3Gb/s via eSATA and 480Mb/s via USB 2.0
  • Power supply included for 3.5" drives, 2.5" drives powered by USB connection
  • Suitable for PC and Mac systems
  • Dimensions (HxWxD): 92x150x80mm
  • 3 Year manufacturer warranty

Product Information

Accessory Type:
Drive Interface:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Docking station, ac adaptor, USB cable, eSATA cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.835

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.