Low

Terminal Block, PCB 2 Way - 

20.501M/2

20.501M/2 - Terminal Block, PCB 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20.501M/2
Order Code:
CN09950
Catalogue page:
  CPCC/1565

Product Overview

The 20.501M/2 from IMO Precision Controls is a standard 2 way vertical terminal block with screw connection. This terminal block comes with 5mm pitch spacing and suitable for wire size ranging from 21AWG to 14AWG.
  • Gray colour housing
  • UR and cUR declaration
  • HPb59-1 terminal with tin plating
  • QSn6.5-1.1 clamp with Ni plating
  • Polybutylene terephthalate (PBT) G21 housing
  • Operating temperature range from -40°C to 105°C
  • Right angle wire orientation

Applications

Industrial

Product Information

:
5mm
:
2Ways
:
20AWG
:
14AWG
:
-
:
Screw
:
16A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

141 In stock

141 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.26 ( £0.31  Inc. VAT) £ 0.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.26 (£0.31)
25 + £0.21 (£0.25)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews