Low

21.6Mbps HSPA+ Wi-Fi 3G Mobile Hotspot - 

IW-033

IW-033 - 21.6Mbps HSPA+ Wi-Fi 3G Mobile Hotspot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IW-033
Order Code:
CS25184
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1047
See all Technical Docs

Product Overview

  • Portable Wi-Fi hotspot using 3G connectivity
  • Share a single connection between 10 devices
  • Quad band GSM and Tri-band UMTS support
  • SIM Unlocked (free for any network)
  • Up to 21.6Mbps download (HSPA+, R7)
  • Wireless 802.11b/g/n compliant
  • WEP and WPA/WPA2 wireless security encryption
  • MicroSD slot for additional storage (up to 32GB)
  • Powered by rechargeable Li-ion battery
  • Supports Win XP/Vista/7/8, Linux and Mac OS 10.5-7
  • Dimensions (HxWxD): 12x54x91mm

Product Information

:
WiFi
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

D-LINK

3G HSPA+ USB Adaptor

Modem Interface:USB; Plug Type:USB

1 in stock

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£52.95 ( £63.54  Inc. VAT) £ 63.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £52.95 (£63.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews