Low

General Purpose Insulated Tool Kit 29 Piece - 

00007

00007 - General Purpose Insulated Tool Kit 29 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
00007
Order Code:
TL14822
Catalogue page:
  CPCC/2480

Product Overview

  • Withstand impact at temperatures as low as -40°C
  • Passed electrical test of 10,000 volts for 3 minutes submerged in water
  • Insulated Tools that can be used in extreme cold climate
  • Insulated with Nylon 11 material
  • Overall length 175mm
  • Blade length 65mm
  • Injection moulded
  • Standard: IEC 60900:2004
  • Contents:
  • 8'' Engineers Combination Pliers
  • 6'' Diagonal Cutting Nippers
  • 8'' Long Snipe Nose Pliers
  • Cable Jointers Coring Knife 7''
  • 3" Terminal Screwdriver
  • 3"Electricans Screwdriver (4x0.8mm Tip)
  • 6'' Electrican Screwdriver (5 x 1mm Tip)
  • 6'' Engineers Screwdriver (8 x 1.2mm Tip)
  • No.1 Philips Screwdriver (75mm Blade Length)
  • No.2 Philips Screwdriver (4'' Blade Length)
  • Reversible Ratchet Handle

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£403.53 ( £484.24  Inc. VAT) £ 484.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £403.53 (£484.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews