Low

9" Cable Cutter with Nylon Insulation - 

00125

00125 - 9" Cable Cutter with Nylon Insulation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
00125
Order Code:
TL14816
Catalogue page:
  CPCC/2527

Product Overview

  • Withstand impact at temperatures as low as -40°C
  • Passed electrical test of 10,000 volts for 3 minutes submerged in water
  • Insulated Tools that can be used in extreme cold climate
  • Insulated with Nylon 11 material
  • Injection moulded
  • Standard: IEC 60900:2004
  • Cutting Capacity:
  • Soft Wire: 9.5mm²
  • Hard Wire: 7mm²

Product Information

:
9"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£33.25 ( £39.90  Inc. VAT) £ 39.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.25 (£39.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews