Low

12" Insulated Adjustable Wrench - 

03015

03015 - 12" Insulated Adjustable Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
03015
Order Code:
TL14811
Catalogue page:
  CPCC/2610

Product Overview

  • Withstand impact at temperatures as low as -40°C
  • Passed electrical test of 10,000 volts for 3 minutes submerged in water
  • Insulated tool that can be used in extreme cold climate
  • Insulated with nylon 11 material
  • Injection moulded
  • Standard: IEC 60900:2004

Product Information

:
315mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews