Low

Insulated Socket Set - Metric and AF 19 Piece - 

03095

03095 - Insulated Socket Set - Metric and AF 19 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
03095
Order Code:
TL14821
Catalogue page:
  CPCC/2630

Product Overview

  • Withstand impact at temperatures as low as -40°C
  • Passed electrical test of 10,000 volts for 3 minutes submerged in water
  • Insulated tool that can be used in extreme cold climate
  • Insulated with Nylon 11 material
  • Overall length 175mm
  • Blade length 65mm
  • Injection moulded
  • Standard: IEC 60900:2004

Contents

Ratchet, 5 & 10'' Extension Bars, 8, 10, 13, 17, 19, 20, ⅜, ⁷/₁₆, ½, ⁹/₁₆, ¾, ⅞, ¹⁵/₁₆, 1" sockets

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

0 in stock

Short Lead Time

 
Check stock and lead times
More stock available week commencing 12/02/18

Contact me when back in stock

£271.76 ( £326.11  Inc. VAT) £ 326.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £271.76 (£326.11)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews