Low

INTEGRAL  INFD2GCRYPTODL197  Crypto Dual 197 USB Flash Drive - 2GB with Premium AES 256 Bit Security

INTEGRAL INFD2GCRYPTODL197
Technical Data Sheet (588.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

INTEGRAL INFD2GCRYPTODL197
Video

Product Overview

Highly secure USB flash storage. Features Military level security with 256-bit AES hardware security and is FIPS 197 validated for high-security applications.
  • Secure entry with Brute-Force attack protection
  • Mandatory encryption of all files for privacy
  • Rugged, triple-layer waterproof design
  • No software or driver installation required
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 10x18x50mm
  • 2 Year manufacturer warranty

Product Information

Memory Capacity:
2GB
Product Range:
Crypto Dual
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Flash drive only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235110
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.