Low

INTEGRAL  INFD8GBKEY  Key USB Flash Drive - 8GB

INTEGRAL INFD8GBKEY
Technical Data Sheet (196.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Durable and stylish flash drive, designed to securely fasten to a key chain.
  • Stainless steel casing with capless design
  • Plug and play USB interface
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • 2 Year manufacturer warranty

Product Information

Memory Capacity:
8GB
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Flash drive only

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235110
Weight (kg):
.031

Alternatives

Black USB 2.0 Flash Drive - 8GB

INTEGRAL

Memory Capacity:8GB; Product Range:-

1,202 in stock

Price for: Each

1+ £4.91 (£5.892) 5+ £4.43 (£5.316)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.