Low

Crypto Dual 197 USB Flash Drive - 8GB with Premium AES 256 Bit Security - 

INFD8GCRYPTODL197

INFD8GCRYPTODL197 - Crypto Dual 197 USB Flash Drive - 8GB with Premium AES 256 Bit Security

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD8GCRYPTODL197
Order Code:
CS25101
Product Range
Crypto Dual
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/827
See all Technical Docs

Product Overview

Highly secure USB flash storage. Features Military level security with 256-bit AES hardware security and is FIPS 197 validated for high-security applications.
  • Secure entry with Brute-Force attack protection
  • Mandatory encryption of all files for privacy
  • Rugged, triple-layer waterproof design
  • No software or driver installation required
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 10x18x50mm
  • 2 Year manufacturer warranty

Contents

Contents: Flash drive only

Product Information

:
8GB
:
Crypto Dual
Find similar products Choose and modify the attributes above to find similar products.

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on Jun 7, 2018

More stock available week commencing 04/06/18
£24.95 ( £29.94  Inc. VAT) £ 29.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.95 (£29.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews