Low

P Series 4 240GB 2.5" SATA 3 Internal SSD - 

INSSD240GS625M7XP4

INSSD240GS625M7XP4 - P Series 4 240GB 2.5" SATA 3 Internal SSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSSD240GS625M7XP4
Order Code:
CS28694
Product Range
P Series 4
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Solid state disk drive with 2.5" form factor and ultra slim 7mm height for the latest slim-profile PCs. Brings enhanced performance compared to standard HDD drives by providing faster boot and application speeds.
  • Shock resistant design with no moving parts
  • Non-volatile Flash memory is less likely to fail
  • Silent operation with low heat dissipation
  • Error Correction Code and S.M.A.R.T. support
  • Supports TRIM (OS support required)
  • Sequential Read Max: 550MB/s
  • Sequential Write Max: 530MB/s
  • Cache: 512MB DDR
  • Dimensions (HxWxD): 7x69.85x100.5mm
  • 3 Year manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
240GB
:
550MB/s
:
550MB/s
:
-
:
-
:
P Series 4
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

INTEGRAL

V Series 2.5" SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:Integral V Series; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

11 in stock

Related Searches

162 In stock

162 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£63.95 ( £76.74  Inc. VAT) £ 76.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £63.95 (£76.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews