Low

Genuino 101 Development Board - 

ATLASEDGE.2

ATLASEDGE.2 - Genuino 101 Development Board
ATLASEDGE.2 - Genuino 101 Development Board
ATLASEDGE.2 - Genuino 101 Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
ATLASEDGE.2
Order Code:
SC14140
Also Known As:
GTIN UPC EAN: 7640152112775
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATLASEDGE.2 is a Learning and Development Board delivers the performance and low-power consumption of the Intel® Curie™ module with the simplicity of arduino. It keeps the same robust form factor and peripheral list of the UNO with the addition of onboard Bluetooth LE capabilities and a 6-axis accelerometer/gyro to help you easily expand your creativity into the connected world. The module contains two tiny cores, an x86 (Quark) and a 32-bit ARC architecture core, both clocked at 32MHz. The Intel tool chain compiles your Arduino sketches optimally across both cores to accomplish the most demanding tasks. The RTOS for Intel Curie is still under development and new functions and features will be released in the near future. The 101 comes with 14 digital input/output pins (of which 4 can be used as PWM outputs), 6 analogue inputs, USB connector for serial communication and sketch upload, a power jack, an ICSP header with SPI signals and I²C dedicated pins.
  • Microcontroller: Intel Curie
  • Operating voltage: 3.3V (with 5V tolerant I/O)
  • Input voltage: 7-12V (with 20V limit)
  • Digital I/O pins: 14 (4 provide PWM output)
  • Analogue input pins: 8
  • DC current per I/O pin: 20mA
  • Flash memory: 196KB
  • SRAM: 24KB
  • Clock speed: 16MHz

Applications

Test & Measurement, Industrial

Product Information

:
Intel
:
Intel Quark
:
ARC, x86
:
-
:
-
:
Dev Board Intel Curie
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7640152112775

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/08/18
£22.99 ( £27.59  Inc. VAT) £ 27.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.99 (£27.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews