Low

INTEL  BX80646I74770K  Core i7-4770K Quad-Core Socket 1150 3.5 GHz Processor - Retail

INTEL BX80646I74770K

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Intel Core i7 Series
Program Memory Size:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
CPU Speed:
Embedded Interface Type:
Intel Socket 1150
MPU Core Size:
-
MSL:
-
SVHC:
To Be Advised
MPU Case Style:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.34

Alternatives

Core i7-4770 Quad Core Socket 1150 3.4 GHz Processor - Retail

INTEL

CPU Speed:3.4GHz; Embedded Interface Type:Intel Socket 1150; MPU Case Style:-; MPU Core Size:-; MSL:-; No. of Pins:-; Operating Temperature Max:-; Operating Temperature Min:-; Packagi

2 in stock

Price for: Each

1+ £295.44 (£354.528)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.