Low

MemoryCase 2.5" USB 3.0 Portable Hard Drive, Black - 500GB - 

6021530

6021530 - MemoryCase 2.5" USB 3.0 Portable Hard Drive, Black - 500GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTENSO INTENSO
Manufacturer Part No:
6021530
Order Code:
CS25407
Product Range
MemoryCase
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/895
See all Technical Docs

Product Overview

Slim and stylish storage solution for safely backing up and storing all your files
  • SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 and Mac OS X

Contents

Contents: Drive, USB cable and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
500GB
:
5400rpm
:
8MB
:
MemoryCase
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£40.95 ( £49.14  Inc. VAT) £ 49.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £40.95 (£49.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews