Low

INTER M  PAM-120A  MIXER AMPLIFIER, 120W

INTER M PAM-120A
Technical Data Sheet (694.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 6 Balanced XLR inputs with sensitivity controls
  • 3 band equaliser on each input
  • 4R/100V impedance selector switch
  • 600R telephone/priority input provides emergency VOX override of all other channels
  • 4 tone chime - local and remote operation
  • 19" rack mount kit supplied as standard
  • Switch Phantom power on each input
  • 5 Individually selectable speaker zones with all call
  • Power supply 220V - 240VAC @50/60Hz

Product Information

Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85184080
Weight (kg):
8