Low

INTER M  QD-4480  4 Channel Power Amplifier, 4x 120W/4 - 2U

INTER M QD-4480

Image is for illustrative purposes only. Please refer to product description.

Product Overview

QD-4480 power amplifier is ideal for use in restaurants, clubs, bars and similar venues, where separate distribution and control of music in several areas is desired or any application where 4 channels of power amplification is required. Outputs have a low impedance (4R minimum) as standard and a separate transformer unit which will convert the outputs to 70/100V line working.
  • parallel mode and stereo mode
  • Input selector switch allows each pair of channels to be driven in bridged mono mode
  • 4 separate volume controls
  • Balanced inputs with XLR/1/4" jack connectors
  • Binding past speaker outputs
  • Individual signal present and clip LEDs
  • Optional OT Series transformer units to convert to 70-100V line working
  • 19" rack mount, 2U high

Product Information

Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

Tariff No:
85184080
Weight (kg):
17.2