Low

MOSFET Transistor, N Channel, 280 A, 40 V, 2.3 mohm, 10 V, 4 V - 

IRF2804PBF

IRF2804PBF - MOSFET Transistor, N Channel, 280 A, 40 V, 2.3 mohm, 10 V, 4 V
IRF2804PBF - MOSFET Transistor, N Channel, 280 A, 40 V, 2.3 mohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF2804PBF
Order Code:
SC08252
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3298
See all Technical Docs

Product Overview

The IRF2804PBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of other applications.
  • Advanced process technology
  • Ultra-low ON-resistance
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax

Applications

Power Management

Product Information

:
N Channel
:
280A
:
40V
:
0.0023ohm
:
10V
:
4V
:
330W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 In stock

17 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.84 ( £2.21  Inc. VAT) £ 2.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.84 (£2.21)
10 + £1.55 (£1.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews