Low

IGBT Single Transistor, 55 A, 2.3 V, 200 W, 600 V, TO-247AC, 3 Pins - 

IRG4PC50WPBF

IRG4PC50WPBF - IGBT Single Transistor, 55 A, 2.3 V, 200 W, 600 V, TO-247AC, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PC50WPBF
Order Code:
SC06925
Catalogue page:
  CPCC/3295

Product Overview

The IRG4PC50WPBF is a 600V Warp 60 to 150kHz IGBT designed for switch mode power supply and PFC applications. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability. Low conduction losses and minimal minority carrier recombination makes as an excellent option for resonant mode switching (up to >300kHz).
  • 50% Reduction of Eoff parameter

Applications

Power Management, Motor Drive & Control

Product Information

:
55A
:
2.3V
:
200W
:
600V
:
TO-247AC
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£3.88 ( £4.66  Inc. VAT) £ 4.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.88 (£4.66)
10 + £3.23 (£3.88)
100 + £3.01 (£3.61)
250 + £2.80 (£3.36)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews