Low

MOSFET Transistor, N Channel, 850 mA, 30 V, 300 mohm, 10 V, 1 V - 

IRLML2803PBF

INFINEON IRLML2803PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML2803PBF
Order Code:
SC06988
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3296
See all Technical Docs

Product Overview

The IRLML2803PBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Fifth generation HEXFETs from International rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
  • Low profile (<1.1mm)
  • Ultra low on-resistance
  • ±20V Gate-source voltage
  • Halogen-free

Applications

Industrial

Product Information

:
N Channel
:
850mA
:
30V
:
0.3ohm
:
10V
:
1V
:
400mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/10/17
£0.26 ( £0.31  Inc. VAT) £ 0.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.26 (£0.312)
25 + £0.13 (£0.156)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews