Low

MOSFET Transistor, P Channel, 600 mA, -20 V, 600 mohm, -4.5 V, -1.5 V - 

IRLML6302PBF

IRLML6302PBF - MOSFET Transistor, P Channel, 600 mA, -20 V, 600 mohm, -4.5 V, -1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML6302PBF
Order Code:
SC07009
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3296
See all Technical Docs

Product Overview

The IRLML6302PBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
  • Generation V technology
  • Low profile (<1.1mm)
  • Fast switching
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Halogen-free

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Industrial

Product Information

:
P Channel
:
600mA
:
-20V
:
0.6ohm
:
-4.5V
:
-1.5V
:
400mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.28 (£0.34)
25 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews