Low

Table Vice, 3" - 

TV75B

TV75B - Table Vice, 3"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV75B
Order Code:
TL12314
Catalogue page:
  CPCC/2578

Product Overview

An ideal portable vice for multipurpose use.
  • Built-in clamp allows it to be easily and quickly attached to a bench, table or work surface
  • Pipe grips incorporated below the parallel jaws
  • A useful anvil is also included on the rear of the body
  • Jaw width 75mm
  • Depth (Jaw-Slide) 75mm
  • Maximum opening 50mm

Product Information

:
75mm
:
50mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

2 will be available for delivery on Mar 1, 2018

More stock available week commencing 12/03/18
£29.77 ( £35.72  Inc. VAT) £ 35.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.77 (£35.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews