Low

JBL  8124  CEILING SPEAKER, JBL, 4" PACK OF 4

JBL 8124
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Full-range, cost-effective loudspeaker for commercial applications. Features high-fidelity performance in an easy to install package. The system's high sensitivity driver delivers maximum sound levels using minimal amplifier power.
  • Dog-ears for easy Blind Mount Installations
  • Clear, High-Fidelity Performance
  • Open-back design for application not requiring a backcan for installation
  • Contemporary grill design
  • Supplied in packs of 4

Product Information

Transformer Power Tappings:
Frequency Response Min:
60Hz
Frequency Response Max:
18kHz
External Height:
External Width:
206mm
External Depth:
89mm
Product Range:
Weight:
1.2 kg
External Length / Height:
206 mm
SVHC:
To Be Advised
Sensitivity:
93 dB

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182100
Weight (kg):
5.9

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.