Low

JEDIA  ZA-1120A  5 ZONE 120W MIXER AMP

JEDIA ZA-1120A

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Economical and multi-zone mixer amplifier which allows for loudspeaker zone selection from the unit or from up to three remote paging microphones. The amplifier also allows for independent attenuation of each zone and the facility to switch music on or off in each zone. Integral module slot for optional audio source modules. Separate EQ as well as phantom power on each of the five mic/line inputs allow for flexible system design.
  • Five zone speaker output with 'all call' option
  • Six step speaker output attenuation for each zone
  • Five input channels-three mic/line inputs with mic priority selector and two further line inputs
  • Input channel gain, bass and treble controls
  • Phantom power option on mic sockets
  • 7-pin DIN connector for PTT mic
  • Record output sockets
  • Automatic variable speed fan
  • Over-current protection and thermal cut-out
  • Output short circuit protection
  • Output level LED indicators

Product Information

Product Range:
Plug Type:
Power Rating RMS:
120 W
External Width:
430 mm
Total Harmonic Distortion:
1 %
Frequency Response Min:
55 Hz
Weight:
13 kg
Frequency Response Max:
16 kHz
Supply Voltage V DC:
24 V
External Length / Height:
133 mm
SVHC:
To Be Advised
External Depth:
352 mm
Supply Voltage V AC:
240 V
Output Voltage:
100 V

 
Related Categories

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

Tariff No:
85185000
Weight (kg):
10

Alternatives

5 ZONE 240W MIXER AMP

JD MEDIA

External Depth:352mm; External Length / Height:133mm; External Width:430mm; Frequency Response Max:16kHz; Frequency Response Min:55Hz; Output Voltage:100V; Power Rating RMS:240W; Supply Voltage V A

2 in stock

Price for: Each

1+ £462.00 (£554.40)

Buy