Low

Bump Cap - Black / Grey - 

ABR000-005-000

ABR000-005-000 - Bump Cap - Black / Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JSP JSP
Manufacturer Part No:
ABR000-005-000
Order Code:
HE30964
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3017
See all Technical Docs

Product Overview

Sleek and low profile, it almost impossible to distinguish from a standard high street baseball cap. The unique angled adjuster designed to fit under the occipital bone at the rear of the skull means that one size really does fit all.
  • Reflective piping for extra visibility
  • Extra holes in the liner plus the two mesh panels on the outer mean added ventilation
  • One-handed angled adjuster to quick fit, giving true one size fits all
  • All Round Protection

Product Information

:
-
:
Black, Grey
:
EN812
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

JSP

Bump Cap - Black

Helmet Colour:Black; Helmet Material:-; Safety Category:EN812; Helmet Size:53cm to 63cm; Protection Type:Safety; Standard:EN 812; Sweatband:Yes

15 in stock

Each

1+ £11.49 (£11.49)

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£11.49 ( £11.49  Inc. VAT) £ 11.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.49 (£11.49)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews