Low

InterGP Helmet Mounted Ear Defenders Black/Yellow 25dB SNR - 

AEK010-005-300

AEK010-005-300 - InterGP Helmet Mounted Ear Defenders Black/Yellow 25dB SNR
AEK010-005-300 - InterGP Helmet Mounted Ear Defenders Black/Yellow 25dB SNR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JSP JSP
Manufacturer Part No:
AEK010-005-300
Order Code:
HE33083
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3014
See all Technical Docs

Product Overview

International slot compatibility means the InterGP™ fits the complete range of JSP Safety Helmets , and are even compatible with the JSP Surefit™ visor system.
  • Easy to attach and detach with spring loaded arms
  • Steel spring arms maintain a constant and even pressure
  • When not in use the arms allow the cups to stand off clearly from the head
  • Conforms to EN 352-3
  • Noise Level: SNR 25

Product Information

:
Muff for Helmet Attachment
:
25dB
:
25dB
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£15.69 ( £18.83  Inc. VAT) £ 18.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.69 (£18.83)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews