Low

JSP  AHU150-000-100  HELMET, MK8, VENTED, WHITE

Image is for illustrative purposes only. Please refer to product description.

JSP AHU150-000-100
Video

Product Overview

The Mk Evolution 8™ is the only industrial safety helmet in the world meeting and exceeding the new far tougher head protection standard EN14052, with standing forces over 3 times the crown impact level of those in the old EN397 standard and for the first time provide protection from side impacts to the same level as forces experienced on the crown impact test of EN397.
  • Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet
  • Helmet vents convert hot air out and draws in cool air, lowers average helmet temperatures by 2-3°C
  • 3 times the impact of any other EN397 helmet on the market
  • EPS Liner reduces weight
  • Slots on helmet for adding additional attachments

Product Information

Helmet Material:
-
Helmet Colour:
White
Safety Category:
EN14052
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
65061010
Weight (kg):
.63

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.