Low

JSP  FA8116  LANYARD, VERTEX 8116, 1.75M

JSP FA8116

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This full body harness has a rear attachment point and is adjustable both on the shoulders and the leg straps therefore adding considerable comfort and variable sizing. Conforms to EN 361. Ideal for use in boom type elevated working platforms / cherry pickers. Used with an adjustable restraint lanyard it will prevent the user from over reaching and potentially falling. This basic harness can also be used in most other work at height applications.
  • Rear attachment point for fall arrest and restraint
  • Rear dorsal plate slides upwards helping the user remain upright after a fall
  • Support strap gives the user extra comfort and support in the event of a fall
  • Made from 44 mm polyamide webbing
  • Adjustable leg shoulder and chest straps

Product Information

Length:
1.175m
Anchor Type:
Karabiner
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

Tariff No:
56090000
Weight (kg):
1.7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.