Low

JSP  PSC331-300-000  CHEMICAL SPILL SOCKS, PK 25

JSP PSC331-300-000
Technical Data Sheet (56.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Cost effective method of containing and adsorbing hazardous liquids and will assist the company to comply with the Health and Safety at Work Act and the COSHH Regulations.
  • Supplied in standard 1.2m length
  • Absorbent capacity 68.75 litres per pack of 25

Product Information

Sorbent Type:
Chemical Pad
Length:
-
Sorbent Packaging:
Roll
Absorption:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
56031490
Weight (kg):
8.485

Alternatives

CHEMICAL SPILL 35 LITRE KIT

JSP

Sorbent Type:Chemical Pad

1 in stock

Price for: 1 Kit

1+ £66.81 (£80.172) 5+ £65.59 (£78.708)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.