Low

KARCHER  XPERT DELUXE (HD7125X)  150 Bar 2300W Professional Pressure Washer

KARCHER XPERT DELUXE (HD7125X)

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A professional pressure washer which offers exceptional value and performance with with a height-adjustable handle, ideal professional cold water pressure washer for workshops and Commercial use.
  • 3 Piston axial pump
  • Stainless steel pistons and spray lance
  • Heavy-duty wire-braided 10m anti-kink hose
  • Brass cylinder head and water inlet
  • Extended high-pressure trigger gun
  • Hose storage
  • Anti-twist system (ATS)
  • Pressure switch control

Product Information

Pressure Max:
160bar
Operating Pressure Max:
160bar
Flow Rate Max:
480l/h
Power Rating:
2.3kW
Supply Voltage V AC:
230V
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Trigger gun, high-pressure hose 10m, Spray lance, Triple nozzle, Dirtblaster Nozzle, Wash Brush

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84243008
Weight (kg):
25

Alternatives

120 Bar 2500W Professional Compact Pressure Washer

KARCHER

Flow Rate Max:500l/h; Operating Pressure Max:120bar; Power Rating:2500W; Pressure Max:175bar; Product Range:-; Supply Voltage V AC:230V; Extern; Available until stocks are exhausted Alternative available

1: 

Price for: Each

1+ £358.96 (£430.752)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.