Low

KASP SECURITY  K11960D  60mm Open Shackle High Security Combination Padlock

KASP SECURITY K11960D

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kasp 119 series padlocks are amongst the most secure combination padlocks available. The weather resistant electro-plated lock body with rust free internal components and dual drainage system ensures that the Kasp 119 series is ideal for outdoor use, whilst offering the convenience of a keyless locking mechanism allowing the code to be set to a memorable number of choice.

Product Information

Width:
62mm
Shackle Clearance - Horizontal:
21mm
Shackle Clearance - Vertical:
28mm
Shackle Diameter:
11mm
Lock Material:
Steel
Product Range:
-
Size (mm):
62 mm
External Width:
185 mm
Material:
Hardened Steel
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)
External Depth:
37 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
83011000
Weight (kg):
.728

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.