Low

KEMET  B45196E2106K309  CAPACITOR, CASE C, 10UF, 10V

KEMET B45196E2106K309
KEMET B45196E2106K309
Technical Data Sheet (266.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KEMET B45196E2106K309
KEMET B45196E2106K309

Product Information

Capacitance:
10µF
Voltage Rating:
10V
Product Range:
B45196 Series
Capacitance Tolerance:
Packaging:
Cut Tape
Tantalum Capacitor Case:
Operating Temperature Max:
85°C
ESR:
-
Manufacturer Size Code:
C
Operating Temperature Min:
-55
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.