Low

KEMET  C0603C120J5GACTU  CAPACITOR, 0603, 12PF, 50V, NP0

KEMET C0603C120J5GACTU
Technical Data Sheet (1.45MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
12pF
Voltage Rating:
50V
Capacitance Tolerance:
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.