Low

KEMET  C0603C681J5GACTU  CAPACITOR, 0603, 680PF, 50V, NP0

KEMET C0603C681J5GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C681J5GACTU
Order Code:
CA06602
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
680pF
Voltage Rating:
50V
Capacitance Tolerance:
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.